Infineon ICE3RBR0665JZXKLA1, Fixed Frequency COOLSET 5-Channel 7-Pin, DIP
- RS-stocknr.:
- 222-4818
- Fabrikantnummer:
- ICE3RBR0665JZXKLA1
- Fabrikant:
- Infineon
Subtotaal (1 tube van 50 eenheden)*
€ 54,25
(excl. BTW)
€ 65,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 1,085 | € 54,25 |
*prijsindicatie
- RS-stocknr.:
- 222-4818
- Fabrikantnummer:
- ICE3RBR0665JZXKLA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Sub Type | Fixed Frequency COOLSET | |
| Product Type | AC/DC Converter | |
| Switching Frequency | 100kHz | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 75% | |
| Standards/Approvals | No | |
| Height | 7.5mm | |
| Length | 9.77mm | |
| Series | ICE3RBR0665JZ | |
| Automotive Standard | No | |
| Maximum Input Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Minimum Input Voltage | -0.3V | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Sub Type Fixed Frequency COOLSET | ||
Product Type AC/DC Converter | ||
Switching Frequency 100kHz | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 7 | ||
Maximum Duty Cycle 75% | ||
Standards/Approvals No | ||
Height 7.5mm | ||
Length 9.77mm | ||
Series ICE3RBR0665JZ | ||
Automotive Standard No | ||
Maximum Input Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Minimum Input Voltage -0.3V | ||
The Infineon Off-line SMPS Current Mode Controller IC with integrated 650V CoolMOS™ and start-up cell in DIP-7 package. It has more robust design and can work to -40°C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature,etc.
Lowest standby power requirements <50mW
Low operating temperature down to -40°C
Auto restart protection for overload, over temperature, over voltage
Wide VCC range
Soft driving for low EMI