Renesas Electronics ISL6144IVZA 16-Pin
- RS-stocknr.:
- 238-0047
- Fabrikantnummer:
- ISL6144IVZA
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 238-0047
- Fabrikantnummer:
- ISL6144IVZA
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | ISL6144 | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 16 | ||
Standards/Approvals No | ||
Length 5mm | ||
Series ISL6144 | ||
Height 4.4mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 105°C | ||
The Renesas Electronics ISL6144 ORing MOSFET controller and a suitably sized N-Channel power MOSFET(s) increases power distribution efficiency and availability when replacing a power ORing diode in high current applications.
Wide supply voltage range +9V to +75V
Transient rating to +100V
Reverse current fault isolation
Internal charge pump allows the use of N-channel MOSFET
Open drain, Active low fault output with 120μs delay
Gerelateerde Links
- Renesas Electronics ISL6144IVZA 16-Pin
- Renesas Electronics ISL8014AIRZ 16-Pin 2.8 V 5.5V
- Renesas Electronics 16-Pin 16V, Surface
- Renesas Electronics 5PB1108PGGI8 Clock Buffer 16-Pin TSSOP-16
- Renesas Electronics 16-Pin 16V, Surface
- Renesas Electronics 16-Pin
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- Renesas Electronics 8SLVP1102ANLGI Buffer 16-Pin VFQFPN