Renesas Electronics ISL6341CRZ 10-Pin 4.5 V 14.4V
- RS-stocknr.:
- 263-0256
- Fabrikantnummer:
- ISL6341CRZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 263-0256
- Fabrikantnummer:
- ISL6341CRZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 14.4V | |
| Series | ISL6341 | |
| Length | 3mm | |
| Height | 750μm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 14.4V | ||
Series ISL6341 | ||
Length 3mm | ||
Height 750μm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
The Renesas Electronics voltage controllers makes simple work out of implementing a complete control and protection scheme for a DC/DC stepdown converter driving N-Channel MOSFETs in a synchronous buck topology.
Simple single loop control design
Fast transient response
Output voltage monitoring
Gerelateerde Links
- Renesas Electronics ISL6341CRZ 10-Pin 4.5 V 14.4V
- Renesas Electronics Voltage Regulator 12V 640 kHz, TDFN 10-Pin
- Renesas Electronics ISL97656IRTZ Voltage Regulator 12V 640 kHz, TDFN 10-Pin
- Renesas Electronics 4.5 Digits- ADC, 28-Pin PDIP
- STMicroelectronics SRK2001TR 10-Pin 4.5 V 32V
- Renesas Electronics 8-Pin 9 V 20V
- Renesas Electronics ISL6333AIRZ 48-Pin -0.3 V 6V
- Renesas Electronics ISL61861BIBZ 8-Pin 3 V 6.5V