STMicroelectronics Adjustable Shunt Voltage Reference 2 % 8-Pin SO-8, TL431IDT
- RS-stocknr.:
- 151-860
- Fabrikantnummer:
- TL431IDT
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2500 eenheden)*
€ 240,00
(excl. BTW)
€ 290,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5.000 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 2500 | € 0,096 | € 240,00 |
| 5000 + | € 0,084 | € 210,00 |
*prijsindicatie
- RS-stocknr.:
- 151-860
- Fabrikantnummer:
- TL431IDT
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SO-8 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.55V | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | TL4 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.44V | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SO-8 | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 2.55V | ||
Output Current 100mA | ||
Pin Count 8 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series TL4 | ||
Height 1.75mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.44V | ||
The STMicroelectronics Adjustable Shunt Voltage comes with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from 40 °C up to +125 °C. The output voltage can be set to any Value between 2.5 and 36 V with two external resistors.
Sink current capability
Typical output impedance of 0.22 Ω
1% and 2% voltage precision
AEC Q100 qualified
Gerelateerde Links
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 8-Pin SO-8, TL431IDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92, TL1431ACZ