Renesas Electronics Fixed Series Voltage Reference 8-Pin SOIC, ISL21090BFB825Z-TK
- RS-stocknr.:
- 248-5727
- Fabrikantnummer:
- ISL21090BFB825Z-TK
- Fabrikant:
- Renesas Electronics
Subtotaal (1 rol van 1000 eenheden)*
€ 5.068,00
(excl. BTW)
€ 6.132,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 5,068 | € 5.068,00 |
*prijsindicatie
- RS-stocknr.:
- 248-5727
- Fabrikantnummer:
- ISL21090BFB825Z-TK
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Mount Type | Surface | |
| Temperature Coefficient | 7 ppm/°C | |
| Topology | Series | |
| Output Current | 20mA | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Series | ISL21090 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.7V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Mount Type Surface | ||
Temperature Coefficient 7 ppm/°C | ||
Topology Series | ||
Output Current 20mA | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Series ISL21090 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.7V | ||
Automotive Standard No | ||
The Renesas Electronics ISL21090 is a ultra low noise, high DC accuracy precision voltage reference with wide input voltage range. The ISL21090 uses the new Intersil Advanced Bipolar technology to achieve sub 1.0μVP-P (1.25V option) 0.1Hz to 10Hz noise with an initial voltage accuracy of 0.02% (2.5V option).The ISL21090 is ideal for high-end instrumentation, data acquisition and processing applications requiring high DC precision where low noise performance is critical.
Reference output voltage option
Temperature coefficient: 7ppm/°C max
Output current capability: 20mA
Line regulation: 6ppm/V (1.25V option)
Gerelateerde Links
- Renesas Electronics Fixed Series Voltage Reference 8-Pin SOIC, ISL21090BFB825Z-TK
- Renesas Electronics Precision Series Voltage Reference ±0.025 % 8-Pin SOIC, ISL21090BFB850Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±1 mV SOT-23, ISL60002BIH311Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH330Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±1 mV SOT-23
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH341Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH325Z-TK