Renesas Electronics Adjustable Voltage Reference ±0.6 % 3-Pin SOT-23, ISL21080DIH312Z-TK
- RS-stocknr.:
- 256-1570
- Fabrikantnummer:
- ISL21080DIH312Z-TK
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 13,91
(excl. BTW)
€ 16,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1.975 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,782 | € 13,91 |
| 50 - 95 | € 2,358 | € 11,79 |
| 100 - 245 | € 2,022 | € 10,11 |
| 250 - 495 | € 1,904 | € 9,52 |
| 500 + | € 1,66 | € 8,30 |
*prijsindicatie
- RS-stocknr.:
- 256-1570
- Fabrikantnummer:
- ISL21080DIH312Z-TK
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.6 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 350 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.3 mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | ISL21080 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2V | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.6 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 350 μV/V | ||
Maximum Operating Temperature 85°C | ||
Width 1.3 mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series ISL21080 | ||
Automotive Standard No | ||
Minimum Input Voltage 2V | ||
The Renesas Voltage Reference has feature low supply voltage operation at ultra-low 310nA typical, 1.5μA maximum operating current. Additionally the ISL21080 family features ensured initial accuracy as low as ±0.2% and 50ppm/°C temperature coefficient. These references are ideal for general purpose portable applications to extend battery life at lower cost.
Output voltage noise of 30μVP-P (0.1Hz to 10Hz)
Supply current of 1.5μA (max)
Output current capability of ±7mA
Operating temperature range of -40°C to +85°C
Pb-Free (RoHS compliant)
Gerelateerde Links
- Renesas Electronics Adjustable Voltage Reference ±0.6% SOT-23, ISL21080DIH312Z-TK
- Renesas Electronics Precision Voltage Reference 1.25V ±1.0mV SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK
- Renesas Electronics Precision Voltage Reference 5.5V ±1.0mV SOT 23, ISL60002CIH326Z-TK
- Renesas Electronics Voltage Reference 0.2% 3 Ld SOT-23, ISL21010CFH325Z-TK
- Renesas Electronics Voltage Reference 0.2% 3 Ld SOT-23, ISL21010CFH320Z-TK
- Renesas Electronics Voltage Reference 0.2% 3 Ld SOT-23, ISL21010CFH333Z-TK
- Renesas Electronics Voltage Reference 0.2% 3 Ld SOT-23, ISL21010CFH341Z-TK