- RS-stocknr.:
- 661-9681
- Fabrikantnummer:
- LM385DG4-1-2
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-9681
- Fabrikantnummer:
- LM385DG4-1-2
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 1.235V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 20mA |
Minimum Output Voltage | 1.21 V |
Maximum Output Voltage | 1.26 V |
Pin Count | 8 |
Load Regulation | 20 mV |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Minimum Operating Temperature | 0 °C |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +70 °C |
- RS-stocknr.:
- 661-9681
- Fabrikantnummer:
- LM385DG4-1-2
- Fabrikant:
- Texas Instruments