Micrel MIC29502WT, LDO Voltage Regulator, 5A Adjustable, 1.25 → 26 V, ±1% 5-Pin, TO-220
- RS-stocknr.:
- 254-591
- Fabrikantnummer:
- MIC29502WT
- Fabrikant:
- Micrel
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 8,98
(excl. BTW)
€ 10,87
(incl. BTW)
- RS-stocknr.:
- 254-591
- Fabrikantnummer:
- MIC29502WT
- Fabrikant:
- Micrel
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
| Merk | Micrel | |
| Maximum Output Current | 5A | |
| Output Voltage | 1.25 → 26 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | ±1% | |
| Load Regulation | 1 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Reference Voltage | 1.252V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 9.17mm | |
| Maximum Input Voltage | 26 V | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Alles selecteren | ||
|---|---|---|
Merk Micrel | ||
Maximum Output Current 5A | ||
Output Voltage 1.25 → 26 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy ±1% | ||
Load Regulation 1 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Reference Voltage 1.252V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 9.17mm | ||
Maximum Input Voltage 26 V | ||
Length 10.67mm | ||
Width 4.83mm | ||
Gerelateerde Links
- Micrel MIC5233YM5 100mA Adjustable ±1% 5-Pin, SOT-23
- STMicroelectronics LD1084V 5A Adjustable TO-220
- Micrel MIC29310-3.3WU 3A ±2% 3-Pin, D2PAK
- Texas Instruments TPS73501DRBT 500mA Adjustable ±3% 8-Pin, SON
- EXAR SPX29302T5-L 3A Adjustable 1% 5-Pin, D2PAK
- Microchip MIC29204YM 400mA Adjustable ±4% 8-Pin, SOIC
- Micrel MIC5504-3.3YM5 TR 300mA ±3% 5-Pin, SOT-23
- Micrel Semiconductor MIC5209-5.0YS 500mA ±1% 4-Pin, SOT-223