ROHM, 12 (Typ.) V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-PinDPAK BA7812FP-E2
- RS-stocknr.:
- 124-6458P
- Fabrikantnummer:
- BA7812FP-E2
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 124-6458P
- Fabrikantnummer:
- BA7812FP-E2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 (Typ.) V | |
| Line Regulation | 240 mV | |
| Accuracy | ±4% | |
| Load Regulation | 200 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 14.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.3mm | |
| Maximum Input Voltage | 27 V | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 12 (Typ.) V | ||
Line Regulation 240 mV | ||
Accuracy ±4% | ||
Load Regulation 200 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 14.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.3mm | ||
Maximum Input Voltage 27 V | ||
Width 5.5mm | ||
Length 6.5mm | ||