Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- RS-stocknr.:
- 177-0343
- Fabrikantnummer:
- MIC29150-5.0WU
- Fabrikant:
- Microchip
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 50 eenheden)*
€ 159,20
(excl. BTW)
€ 192,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 150 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 3,184 | € 159,20 |
| 100 + | € 2,901 | € 145,05 |
*prijsindicatie
- RS-stocknr.:
- 177-0343
- Fabrikantnummer:
- MIC29150-5.0WU
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Series | MIC29150 | |
| Length | 10.66mm | |
| Width | 9.16mm | |
| Height | 4.59mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Series MIC29150 | ||
Length 10.66mm | ||
Width 9.16mm | ||
Height 4.59mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Gerelateerde Links
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC2940A-5.0WU, Voltage Regulator TO-263 3-Pin
- Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC2940A-5.0WU-TR, Voltage Regulator TO-263 3-Pin
- Microchip MIC29310-5.0WU, Voltage Regulator 20V TO-263 3-Pin