Linear Technology LTC1144CN8#PBF, 5-Channel Charge Pump, Regulator, 20 mA, -18V, -2 V 10 kHz, PDIP 8-Pin

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
545-5994
Fabrikantnummer:
LTC1144CN8#PBF
Fabrikant:
Linear Technology
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Linear Technology

Product Type

Regulator

Regulator Type

Charge Pump

Output Voltage

-18V, -2V

Number of Outputs

5

Switching Frequency

10kHz

Polarity

Negative

Mount Type

Through Hole

Quiescent Current

1.1mA

Package Type

PDIP

Output Current

20mA

Pin Count

8

Output Type

Adjustable

Power Rating

500mW

Switching Regulator

Yes

Series

LTC1144

Width

6.48mm

Standards/Approvals

No

Height

3.3mm

Length

10.16mm

Minimum Input Voltage

2V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Maximum Input Voltage

18V

Automotive Standard

No

Inductorless (Charge Pump) DC/DC Converters, Linear Technology


The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor

Simple design

Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency Plus a wide input voltage range and switching frequencies up to 4MHz.

The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that GET used in back-plane power conversion.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.