Microchip MCP1703T-2802E/CB, LDO Voltage Regulator, 250mA, 2.8 V, ±0.4% 3-Pin, SOT-23A
- RS-stocknr.:
- 704-7668P
- Fabrikantnummer:
- MCP1703T-2802E/CB
- Fabrikant:
- Microchip
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 704-7668P
- Fabrikantnummer:
- MCP1703T-2802E/CB
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.8 V | |
| Line Regulation | 3 %/V | |
| Accuracy | ±0.4% | |
| Load Regulation | 2.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23A | |
| Quiescent Current | 0.005mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.3mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 2.8 V | ||
Line Regulation 3 %/V | ||
Accuracy ±0.4% | ||
Load Regulation 2.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23A | ||
Quiescent Current 0.005mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.3mm | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.8mm | ||
Length 3.1mm | ||