ROHM 1 Voltage Detector 5-Pin 2.7 V SSOP, BD5227G-TR
- RS-stocknr.:
- 167-7712
- Fabrikantnummer:
- BD5227G-TR
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 167-7712
- Fabrikantnummer:
- BD5227G-TR
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Sub Type | Open Drain Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.7V | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | BD52 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 10V | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Sub Type Open Drain Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.7V | ||
Maximum Operating Temperature 105°C | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series BD52 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Supply Voltage 10V | ||
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Gerelateerde Links
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- ROHM Voltage Detector 5-Pin SSOP, BU4922G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD52E27G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45445G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4242G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45252G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4213G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4221G-TR