Maxim Integrated 1 Voltage Supervisor 16-Pin4.5 V SOIC, MAX693ACSE+
- RS-stocknr.:
- 192-2576
- Fabrikantnummer:
- MAX693ACSE+
- Fabrikant:
- Maxim Integrated
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 192-2576
- Fabrikantnummer:
- MAX693ACSE+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 16 | |
| Reset Threshold Voltage | 4.5 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 10 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 0 V | |
| Monitored Voltage | 0 V | |
| Mount Type | Surface | |
| Output Driver | Active High, Open Drain, Active Low | |
| Power Fail Detection | No | |
| Reset Active Time | 280 ms | |
| Series | MAX693A | |
| Standards/Approvals | No | |
| Sub Type | Voltage Monitor | |
| Watchdog Timer | Yes | |
| Width | 6.2 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 16 | ||
Reset Threshold Voltage 4.5 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 10 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 70 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 0 V | ||
Monitored Voltage 0 V | ||
Mount Type Surface | ||
Output Driver Active High, Open Drain, Active Low | ||
Power Fail Detection No | ||
Reset Active Time 280 ms | ||
Series MAX693A | ||
Standards/Approvals No | ||
Sub Type Voltage Monitor | ||
Watchdog Timer Yes | ||
Width 6.2 mm | ||
Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Gerelateerde Links
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 5-Pin4.5 V SOT-23, MAX823MEUK+T
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX691ACSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.5 V SOIC, MAX693AESE+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 4.75 V SOIC, MAX791CSE+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC