Extech VT30, LED Voltage Tester, 690V Continuity Check, Battery Powered CAT III, CAT IV, VT30
- RS-stocknr.:
- 288-0451
- Fabrikantnummer:
- VT30
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 85,00
(excl. BTW)
€ 102,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 85,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0451
- Fabrikantnummer:
- VT30
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 260g | |
| Maximum Voltage | 690V | |
| Width | 78mm | |
| Standards/Approvals | CE | |
| Length | 240mm | |
| Height | 40mm | |
| Hazardous Area Certification | No | |
| Model Number | VT30 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 260g | ||
Maximum Voltage 690V | ||
Width 78mm | ||
Standards/Approvals CE | ||
Length 240mm | ||
Height 40mm | ||
Hazardous Area Certification No | ||
Model Number VT30 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- Land van herkomst:
- CN
The FLIR LCD Multifunction Voltage Tester is a versatile designed for voltage, continuity, and phase testing. With a built-in flashlight and backlit digital display, this rugged tester offers accuracy and safety with a CAT IV 600V and CAT III 600V rating.
Polarity detection with LEDs for positive and negative DC
Continuity Test with audible tone for quick testing
Ruggedized IP64 housing for durability in any work environment
Built-in flashlight for testing in tight areas
Gerelateerde Links
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Wiha 1000V ac Continuity Check 44319
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Extech DV25 1000V ac Continuity Check DV25
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV SEFRAM66
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J