- RS-stocknr.:
- 313-766
- Fabrikantnummer:
- D961MCS100V/2-001
- Fabrikant:
- HOBUT
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 55,33
(excl. BTW)
€ 66,95
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 55,33 |
5 - 9 | € 53,67 |
10 + | € 51,44 |
- RS-stocknr.:
- 313-766
- Fabrikantnummer:
- D961MCS100V/2-001
- Fabrikant:
- HOBUT
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
Specificaties
Kenmerk | Waarde |
---|---|
Current Type | DC |
Minimum Temperature | -25°C |
Meter Type | Voltmeter |
Maximum Temperature | +40°C |