Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 847 mm x 636 mm x 300 mm
- RS-stocknr.:
- 123-0663
- Fabrikantnummer:
- NSYPLM86TG
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 583,31
(excl. BTW)
€ 705,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 16 november 2026
- Plus verzending 4 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 583,31 |
*prijsindicatie
- RS-stocknr.:
- 123-0663
- Fabrikantnummer:
- NSYPLM86TG
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| External Height | 847mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Internal Mount Type | Panel | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 636mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
External Height 847mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Internal Mount Type Panel | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 636mm | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit No | ||
Schneider Electric Thalassa PLM Series Wall Box, 847mm External Height, IP66 - NSYPLM86TG
This wall box enclosure is designed for versatile use in various environments. This Wall Box features an external height of 847mm, a width of 636mm, and a depth of 300mm, making it suitable for various applications. Constructed from polyester reinforced with fibreglass, this enclosure offers robust protection for instrumentation while ensuring durability and ease of access.
Features & Benefits
• Flame-resistant materials enhance safety in challenging conditions
• Transparent door allows visibility of contained equipment
• Double bar lock mechanism provides secure access
• Operating temperature range of -40 to 80 °C for diverse environments
Applications
• Designed for external mounting, offering installation flexibility
• Utilised for housing instrumentation in industrial settings
• Ideal for outdoor installations requiring weather resistance
• Suitable for general-purpose in automation and electronics
What are the material specifications that contribute to its durability?
The enclosure's body is made from polyester reinforced with fibreglass, offering enhanced strength and resistance to environmental factors. The door is constructed from tempered glass, ensuring robust visibility while maintaining structural integrity.
How does the IP66 rating benefit outdoor installations?
The IP66 rating signifies that the enclosure is completely dust-tight and can withstand powerful water jets, making it highly suitable for outdoor applications where exposure to the elements is a concern.
Can this enclosure accommodate various types of mounting configurations?
Yes, the design allows for wall mounting without a mounting plate, providing flexibility in installation based on user needs and space constraints.
Standards
IEC 62208, NEMA classification 13, NEMA classification 4X
Gerelateerde Links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 230 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm