Contactum Galvanised Steel Wall Box, IP66, 600 mm x 400 mm x 200 mm
- RS-stocknr.:
- 183-3513
- Fabrikantnummer:
- 47-SB604020D
- Fabrikant:
- Contactum
Subtotaal (1 eenheid)*
€ 188,96
(excl. BTW)
€ 228,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 188,96 |
*prijsindicatie
- RS-stocknr.:
- 183-3513
- Fabrikantnummer:
- 47-SB604020D
- Fabrikant:
- Contactum
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
| Merk | Contactum | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Galvanised Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| Gland Plate | Yes | |
| Internal Mount Type | Surface | |
| Colour | Grey | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Standards/Approvals | IEC 62208, IEC 60529, IEC 62262 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk Contactum | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Galvanised Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
Gland Plate Yes | ||
Internal Mount Type Surface | ||
Colour Grey | ||
Mounting plate Yes | ||
External Width 400mm | ||
Standards/Approvals IEC 62208, IEC 60529, IEC 62262 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Niet conform
- Land van herkomst:
- AE
Galvanised steel
Powder coated – RAL 7032
Injected polyurethane gasket
Bottom gland plate
Ingress protection
Mechanical impact protection
C/W mounting plate – galvanised steel
Fitted earth strip
Material thickness 1.2mm - 1.5mm
Corrosion Resistance
Earthing studs are provided on both the enclosure and the door
CNC machine formed polyurethane gasket for reliable sealing
Corner formed door ensures better weatherproofing
Easily removable hinges, ideal for changing the door opening direction (for certain sizes)
Special profiled lip for better waterproofing
Lock features:
Quarter turn cylindrical lock
Durable metal lock and keys
Key engaged when the lock is open
Note
Mounting Plate Supplied as Standard
Gerelateerde Links
- Contactum Galvanised Steel Wall Box 400 mm x 400 mm x 200 mm
- Contactum Galvanised Steel Wall Box 500 mm x 400 mm x 150 mm
- Contactum Galvanised Steel Wall Box 500 mm x 400 mm x 200 mm
- Contactum Galvanised Steel Wall Box 500 mm x 400 mm x 300 mm
- Contactum Galvanised Steel Wall Box 400 mm x 300 mm x 200 mm
- Contactum Galvanised Steel Wall Box 400 mm x 300 mm x 150 mm
- Contactum Galvanised Steel Wall Box 400 mm x 600 mm x 200 mm
- Contactum Galvanised Steel Wall Box 600 mm x 400 mm x 250 mm