Rittal KX Series Steel Wall Box, IP66, 600 mm x 300 mm x 155 mm
- RS-stocknr.:
- 202-3892
- Fabrikantnummer:
- 1578000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 114,61
(excl. BTW)
€ 138,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 43 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 114,61 |
*prijsindicatie
- RS-stocknr.:
- 202-3892
- Fabrikantnummer:
- 1578000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| External Width | 300mm | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| Series | KX | |
| Standards/Approvals | UL, IEC | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
External Width 300mm | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
Series KX | ||
Standards/Approvals UL, IEC | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- Land van herkomst:
- DE
Rittal Sheet Steel E-Box, 300mm Width, 155mm Depth - KX Series - 1553000
Contain your electronic and mechanical devices in this secure E-box from Rittal. The main enclosure is made from a single welded steel sheet to ensure a robust construction with strong joints. The box also has a door with grooved edges to enhance its seal and protect the contents from contaminants. Mount the box on a wall at standing height so you can access its contents quickly and easily. This box has an IP66 (ingress protection) rating, so it's protected against dust and high-pressure water jets.
Features & Benefits
• Zinc-coated mounting plate is corrosion-resistant for a long-lasting hold
• Selectable lock system so you can modify the lock to suit your security requirements
• Non-transparent lid prevents people from seeing the contents of the box for enhanced security
Applications
• Apartment complexes
• Industrial work areas
• Utility rooms
• Testing facilities
• Repair shops
Does this E-box take up a lot of space?
This box has an ample height of 600mm and a width of 300mm with a compact depth of 155mm. This means it gives you enough height to house tall pieces of equipment or stacked devices without protruding too far from the wall.
Note
Delivered in individual parts, still needs to be assembled
Gerelateerde Links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 800 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 400 mm x 155 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 155 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 155 mm