Rittal AX Series Sheet Steel Wall Box, IP66, 380 mm x 600 mm x 210 mm
- RS-stocknr.:
- 202-3914
- Artikelnummer Distrelec:
- 302-38-502
- Fabrikantnummer:
- 1039000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 134,93
(excl. BTW)
€ 163,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,93 |
*prijsindicatie
- RS-stocknr.:
- 202-3914
- Artikelnummer Distrelec:
- 302-38-502
- Fabrikantnummer:
- 1039000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Wall Box | |
| External Height | 380mm | |
| External Depth | 210mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Series | AX | |
| Standards/Approvals | GOST, DNV-GL, UL | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Wall Box | ||
External Height 380mm | ||
External Depth 210mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
External Width 600mm | ||
Series AX | ||
Standards/Approvals GOST, DNV-GL, UL | ||
IK Rating IK10 | ||
- Land van herkomst:
- DE
Rittal Enclosure, 380mm Height, 600mm Width - AX Series - 1039000
Need a reliable storage solution for your electronic components? Choose this enclosure from Rittal. It's supplied with a non-transparent door and a 3mm double-bit lock to prevent unauthorised access and tampering. The enclosure is made of sheet steel, so it's resistant to corrosion and impact for use in harsh environments. For convenient and secure installation on your wall, this unit is supplied with a zinc-plated mounting plate.
Features & Benefits
• All-round foamed-in PU seal to keep moisture and contaminants out
• Large dimensions of 380 (height) x 600 (width) x 210mm (depth) for storing larger components
• Supplied with a gland plate for convenient cable organisation
Applications
• Power stations
• Commercial buildings
• Storage facilities
Is this enclosure dust-tight?
Yes, this unit has an IP66 rating, which means it's dustproof and protected against high-pressure water jets.
Note
Delivered in individual parts, still needs to be assembled
Gerelateerde Links
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 380 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 600 mm x 210 mm