Schneider Electric Wall Box, IP66, 600 mm x 400 mm x 200mm
- RS-stocknr.:
- 220-0148
- Fabrikantnummer:
- NSYS3X6420T
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 220-0148
- Fabrikantnummer:
- NSYS3X6420T
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| External Height | 600 mm | |
| External Width | 400 mm | |
| External Depth | 200mm | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
External Height 600 mm | ||
External Width 400 mm | ||
External Depth 200mm | ||
IP Rating IP66 | ||
- Land van herkomst:
- BG
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H600xW400xD200 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Gerelateerde Links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric Steel Wall Box 300 mm x 400 mm x 200mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 400 mm
- RS PRO 304 Stainless Steel Wall Box 600 mm x 500 mm x 200mm
- Schneider Electric Steel Wall Box 400 mm x 600 mm x 250mm
- Schneider Electric Steel Wall Box 400 mm x 600 mm x 400mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 400 mm
- Schneider Electric NSYS3CM Series Wall Box, 600 mm x 600 mm x 200mm