Schneider Electric Wall Box, IP55, 800 mm x 1000 mm x 300mm
- RS-stocknr.:
- 220-0149
- Fabrikantnummer:
- NSYS3X801030
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 220-0149
- Fabrikantnummer:
- NSYS3X801030
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| External Height | 800 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
External Height 800 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
IP Rating IP55 | ||
- Land van herkomst:
- BG
The Schneider Electric has spacial S3X stainless steel door without mounting plate having enclosure dimension H800xW1000xD300 mm. The enclosure has 1 door and the surface finish is done with the scotch-brite. The material used for enclosure is stainless steel 304L.
IP degree of protection IP66 conforming to IEC 60529
Certifications CAN/CSA 22, UL 508 type A
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications CAN/CSA 22, UL 508 type A
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Gerelateerde Links
- Schneider Electric Steel Wall Box 1400 mm x 1000 mm x 300mm
- Schneider Electric Steel Wall Box 1000 mm x 800 mm x 300mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1 m x 300 mm
- Rittal AE Series Steel Wall Box 1000 mm x 800 mm x 300mm
- Schneider Electric Spacial CRNG Series Steel Wall Box 1200 mm x 800 mm x 300mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1.2 m x 300 mm