Legrand Atlantic Series Steel Wall Box, IP66, 500 mm x 400 mm x 250 mm
- RS-stocknr.:
- 304-6857
- Fabrikantnummer:
- 0 355 07
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 460,86
(excl. BTW)
€ 557,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 460,86 |
*prijsindicatie
- RS-stocknr.:
- 304-6857
- Fabrikantnummer:
- 0 355 07
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Key | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Colour | Grey | |
| Internal Mount Type | Perforated Rail | |
| Series | Atlantic | |
| Standards/Approvals | EN, IEC, UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Key | ||
Gland Plate Yes | ||
External Width 400mm | ||
Mounting plate Yes | ||
Colour Grey | ||
Internal Mount Type Perforated Rail | ||
Series Atlantic | ||
Standards/Approvals EN, IEC, UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
Vrijgesteld
- Land van herkomst:
- FR
0 355 07 Marina Enclosure
Features
• Polyurethane foam seal
• 80 μm thick textured polyester coating
• Door is reversible with a single closure mechanism
What are the external dimensions?
The 0 355 07 enclosure has external dimensions of 500 x 400 x 250 mm.
Can the wall mounted box be used outside?
The 0 355 07 has an Ingress rating of IP66 so can be used inside or outside.
Legrand Atlantic Steel Enclosuress
The Atlantic range of stainless steel wall mounting enclosures meet the most stringent requirements making them a suitable wall box for harsh environments.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 Joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Waterproof seal
• Easy to remove with metal pins
• Excellent resistance to chemicals
• Textured polyester coating gives excellent resistance to corrosion and weather elements
• Can be used in vertical or horizontal position
Note
The wall boxes are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces and Lina 25 perforated plates.
Caution
When using on a roof only use in the horizontal position
Gerelateerde Links
- Legrand Atlantic Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 600 mm x 600 mm x 300mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 200 mm x 160 mm