Legrand Atlantic Series Steel Wall Box, IP66, 150 mm x 300 mm x 120mm
- RS-stocknr.:
- 514-2193
- Fabrikantnummer:
- 0 356 05
- Fabrikant:
- Legrand
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 514-2193
- Fabrikantnummer:
- 0 356 05
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| External Height | 150 mm | |
| External Width | 300 mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | Atlantic | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Perforated Rail | |
| Fixing Kit | No | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
External Height 150 mm | ||
External Width 300 mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series Atlantic | ||
External Mounting Type Bracket | ||
Internal Mounting Type Perforated Rail | ||
Fixing Kit No | ||
N.v.t.
- Land van herkomst:
- FR
Gerelateerde Links
- Legrand Atlantic Series Steel Wall Box 200 mm x 600 mm x 120mm
- Legrand Atlantic Series Steel Wall Box 150 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 150 mm x 150 mm x 80 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 500 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 300 mm x 160 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 400 mm x 120 mm