Rittal HD Series Stainless Steel Wall Box, IP66, 550 mm x 510 mm x 210 mm
- RS-stocknr.:
- 668-4907
- Fabrikantnummer:
- 1307600
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 755,84
(excl. BTW)
€ 914,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 755,84 |
*prijsindicatie
- RS-stocknr.:
- 668-4907
- Fabrikantnummer:
- 1307600
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| External Height | 550mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | RAL 5010 | |
| Internal Mount Type | Panel | |
| Mounting plate | Yes | |
| External Width | 510mm | |
| Series | HD | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
External Height 550mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour RAL 5010 | ||
Internal Mount Type Panel | ||
Mounting plate Yes | ||
External Width 510mm | ||
Series HD | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK08 | ||
- Land van herkomst:
- DE
Rittal Wall Box, Stainless Steel Material, 30° Roof Slope - HD Series - 1307600
Prevent damage to your sensitive components with this wall box from Rittal. It carries an IP66 rating for full protection against dust and high-pressure water jets, making it suitable for use in heavy-duty industrial conditions. The enclosure's two locks prevent unauthorised access to minimise the risk of tampering. Its roof has a 30° slope, so it directs surface liquid away from the enclosure to stop leakage.
Features & Benefits
• Stainless steel body is resistant to corrosion and easy to clean for use in hygienic applications
• Large rear dimensions of 669 (height) x 510 (width) x 210mm (depth) for storing multiple items
• Wide door opening angle of 125° for easy access to your devices
Applications
• Outdoor storage
• Backup batteries
• Food processing
Can I swap the position of the door on this wall box?
Yes, you can mount the door hinges on the left or right to suit your setup.
RITTAL IP69K HD Wall Boxes
Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning
30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate
Gerelateerde Links
- Rittal HD Series 304 Stainless Steel Wall Box 650 mm x 610 mm x 210 mm
- Rittal HD Series 304 Stainless Steel Wall Box 650 mm x 390 mm x 210 mm
- Rittal HD Series 304 Stainless Steel Wall Box 430 mm x 390 mm x 210 mm
- Rittal HD Series 316 Stainless Steel Wall Box 821 mm x 810 mm x 300 mm
- Rittal HD Series 304 Stainless Steel Wall Box 430 mm x 610 mm x 300 mm
- Rittal HD Series 304 Stainless Steel Wall Box 350 mm x 220 mm x 155 mm
- Rittal HD Series 316 Stainless Steel Wall Box 1280 mm x 1010 mm x 400 mm
- Rittal HD Series 304 Stainless Steel Wall Box 1050 mm x 810 mm x 300 mm