RawlPlug Wall Plug
- RS-stocknr.:
- 279-098
- Fabrikantnummer:
- R-RNT-M4X20
- Fabrikant:
- RawlPlug
Subtotaal (1 zak van 20 eenheden)*
€ 22,50
(excl. BTW)
€ 27,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 35 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 22,50 | € 1,125 |
*prijsindicatie
- RS-stocknr.:
- 279-098
- Fabrikantnummer:
- R-RNT-M4X20
- Fabrikant:
- RawlPlug
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
| Merk | RawlPlug | |
| Product Type | Wall Plug | |
| Standards/Approvals | ISO 7380, ISO 7379, DIN 965T, DIN 965, DIN 964, DIN 963, DIN 933, DIN 931, DIN 916, DIN 912, DIN 85, DIN 84, DIN 7985T, DIN 7985 | |
| Alles selecteren | ||
|---|---|---|
Merk RawlPlug | ||
Product Type Wall Plug | ||
Standards/Approvals ISO 7380, ISO 7379, DIN 965T, DIN 965, DIN 964, DIN 963, DIN 933, DIN 931, DIN 916, DIN 912, DIN 85, DIN 84, DIN 7985T, DIN 7985 | ||
Vrijgesteld
Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.
From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.
Features and Benefits.
Typical Masonry Fixings Applications.
Material the Flexi Plug is Compatible with?
Flexi Plugs Available?
How to use the Flexiplug?
Gerelateerde Links
- RawlPlug Wall Plug
- RawlPlug Brown Plastic Wall Plug
- RawlPlug Brown Plastic Wall Plug, 30 mm Length
- RawlPlug Yellow Plastic Wall Plug, 24 mm Length
- RawlPlug Red Plastic Wall Plug, 28 mm Length
- RawlPlug Plastic Wall Plug 28mm, 6mm Fixing Hole
- RawlPlug Brown 30 mm Length
- RawlPlug Carbon Steel Wall Plug 8 mm x 65 mm 8 mm