Subtotaal (1 kit)*
€ 357,60
(excl. BTW)
€ 432,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 357,60 |
*prijsindicatie
- RS-stocknr.:
- 232-6877
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Pieces | 1500 | |
| Product Type | Washer Kit | |
| Washer Type | Plain | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Pieces 1500 | ||
Product Type Washer Kit | ||
Washer Type Plain | ||
Material Nylon | ||
Standards/Approvals No | ||
RS PRO 1500 Piece Nylon Metric Washer Kit
RS PRO brings you a fantastic kit of washers made up of 1500 plain, natural, metric nylon washers with an assortment of sizes from M2 to M12. This RS PRO kit of nylon washers are designed to be used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers made from stainless steel and absorb shock and noise better resulting in less noise when used in equipment. This washer kit comes supplied in a tough PP (polypropylene) storage box to make sure that there is quick and easy access.
Features and Benefits
Applications
RS PRO flat or plain washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decreased chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain or Flat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside and outside diameters. Depending on the application and environment, there are specific attributes that must be considered when selecting the correct washer. For example, nylon offers good corrosion resistance and electrical insulation making it suitable for many applications. Other materials include brass, ceramic, steel, stainless steel and zinc plated.
Plain washers are commonly used in many plumbing, electronic, food, chemical and construction applications.
How do they work?
RS PRO washers are important for any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Gerelateerde Links
- RS PRO 1500 piece Stainless Steel Washer Kit
- RS PRO 1465 piece Vulcanised Fibre Plain Washer Kit
- RS PRO Nylon 50 Piece Cross Drive Nut & Washer Kit
- RS PRO Nylon 10 Piece Cross Drive Nut & Washer Kit
- RS PRO Nylon Plain Washers
- nVent SCHROFF 100 piece Plastic Plain Washer Washer Kit
- RS PRO Nylon Plain Washers RoHS
- RS PRO Nylon Plain Washers RoHS