Redring Water Heater, 150 bar, 3 kW
- RS-stocknr.:
- 537-878
- Fabrikantnummer:
- RHMW3
- Fabrikant:
- Redring
Subtotaal (1 eenheid)*
€ 112,03
(excl. BTW)
€ 135,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 112,03 |
*prijsindicatie
- RS-stocknr.:
- 537-878
- Fabrikantnummer:
- RHMW3
- Fabrikant:
- Redring
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
| Merk | Redring | |
| Product Type | Water Heater | |
| Connection Size | 15 mm | |
| Power Rating | 3kW | |
| Maximum Operating Pressure | 150 bar | |
| Heater Type | Instantaneous | |
| Maximum Operating Temperature | 49°C | |
| Height | 195mm | |
| Depth | 88mm | |
| Width | 175mm | |
| Standards/Approvals | BEAB & CE | |
| Alles selecteren | ||
|---|---|---|
Merk Redring | ||
Product Type Water Heater | ||
Connection Size 15 mm | ||
Power Rating 3kW | ||
Maximum Operating Pressure 150 bar | ||
Heater Type Instantaneous | ||
Maximum Operating Temperature 49°C | ||
Height 195mm | ||
Depth 88mm | ||
Width 175mm | ||
Standards/Approvals BEAB & CE | ||
- Land van herkomst:
- CN
The Redring Manual Instant Hand wash is a push button, start/stop operated over basin instantaneous electric hand wash unit. The unit has a separate rotary flow control for seasonal temperature adjustment. They are A energy efficiency rated as they heat water instantly at point of use, as it is needed and with not standing heat losses.
Instantaneous water heating at point of use with no stored water and no wasted energy
Fully temperature stabilised with thermal cut out
240mm swivel arm with 180 degree radial adjustment and integrated spray head
3kW rated for hand washing duty use