W Robinson And Sons 110V Direct Coupling Submersible Water Pump, 240L/min
- RS-stocknr.:
- 806-533
- Fabrikantnummer:
- JS400AUTO110V
- Fabrikant:
- W Robinson And Sons
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 501,87
(excl. BTW)
€ 607,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 71 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 501,87 |
*prijsindicatie
- RS-stocknr.:
- 806-533
- Fabrikantnummer:
- JS400AUTO110V
- Fabrikant:
- W Robinson And Sons
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
| Merk | W Robinson And Sons | |
| Maximum Flow Rate | 240L/min | |
| Product Type | Submersible Water Pump | |
| Supply Voltage | 110V | |
| Maximum Head Size | 12m | |
| Outlet Connection Size | 2 in | |
| Body Material | Stainless Steel | |
| Coupling Type | Direct | |
| Input Power | 400W | |
| Maximum Fluid Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Alles selecteren | ||
|---|---|---|
Merk W Robinson And Sons | ||
Maximum Flow Rate 240L/min | ||
Product Type Submersible Water Pump | ||
Supply Voltage 110V | ||
Maximum Head Size 12m | ||
Outlet Connection Size 2 in | ||
Body Material Stainless Steel | ||
Coupling Type Direct | ||
Input Power 400W | ||
Maximum Fluid Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- Land van herkomst:
- TW
W Robinson And Sons Submersible Water Pump
The W Robinson And Sons centrifugal pump is a heavy-duty direct coupling submersible water pump. This pump comes with an automatic operation facility, for portable or permanent use in civil engineering applications. It is an effective product with a maximum flow rate of 240L/minute.
Features and Benefits
The supply voltage is 110V
Maximum liquid temperature is 50°C
Stainless steel and cast iron construction
Potted leads sealed with epoxy resin
High start torque and continuous running condensers
Heat treated shaft for long lasting operation
Single phase supply
Incorporate automatic overload protection
Certifications
IP68 rated
Gerelateerde Links
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 240L/min
- W Robinson And Sons 110V Direct Coupling Submersible Water Pump, 290L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 220V Direct Coupling Submersible Water Pump, 80L/min
- W Robinson And Sons 110V Submersible Water Pump, 120L/min
- W Robinson And Sons 110V Submersible Water Pump, 80L/min