Xylem LVM 24 V 1 bar Submersible Submersible Water Pump, 18L/min
- RS-stocknr.:
- 667-9129
- Fabrikantnummer:
- LVM117
- Fabrikant:
- Xylem LVM
Subtotaal (1 eenheid)*
€ 75,48
(excl. BTW)
€ 91,33
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 75,48 |
*prijsindicatie
- RS-stocknr.:
- 667-9129
- Fabrikantnummer:
- LVM117
- Fabrikant:
- Xylem LVM
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
| Merk | Xylem LVM | |
| Maximum Flow Rate | 18L/min | |
| Supply Voltage | 24 V | |
| Input Connection | 1/2 in Hose Barb | |
| Maximum Working Pressure | 1 bar | |
| Body Material | POM | |
| Input Power | 54W | |
| Maximum Fluid Temperature | +80°C | |
| Input Connection Size | 1/2in | |
| Output Connection Size | 1/2in | |
| Pump Type | Submersible | |
| Alles selecteren | ||
|---|---|---|
Merk Xylem LVM | ||
Maximum Flow Rate 18L/min | ||
Supply Voltage 24 V | ||
Input Connection 1/2 in Hose Barb | ||
Maximum Working Pressure 1 bar | ||
Body Material POM | ||
Input Power 54W | ||
Maximum Fluid Temperature +80°C | ||
Input Connection Size 1/2in | ||
Output Connection Size 1/2in | ||
Pump Type Submersible | ||
- Land van herkomst:
- CN
Xylem LVM Water PUMP
The Xylem LVM submersible/inline water pump is highly efficient with a maximum flow rate of 18L/minute. General use of the pump includes tank/drum emptying, garden watering, borehole purging, diesel transfer, and wash-down.
It has an input connection of 1/2in hose barb.
Note:
Not suitable for continuous duty applications.
Inclusions:
4 m cable and crocodile clips
.
It has an input connection of 1/2in hose barb.
Note:
Not suitable for continuous duty applications.
Inclusions:
4 m cable and crocodile clips
.
Features and Benefits
Input
supply is 24V at 3A
Input power is 54W
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
bust, slim line with clip on easily cleaned filter
used by construction equipment
Suitable for fresh water, sea water, and diesel
Nylon body and pump
Cable length is 4m
supply is 24V at 3A
Input power is 54W
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
bust, slim line with clip on easily cleaned filter
used by construction equipment
Suitable for fresh water, sea water, and diesel
Nylon body and pump
Cable length is 4m
Gerelateerde Links
- Xylem LVM 12 V dc 1 bar Direct Coupling Submersible Submersible Water Pump, 31.8L/min
- Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h
- SIP 230V Submersible Water Pump, 300L/min
- RS PRO Submersible Electric Positive Displacement Pump 1 bar, 12V
- Xylem 230V 135L/min
- SIP 230V Submersible Water Pump, 150L/min
- Xylem 230V 40 psi Water Pump, 4.1L/min
- RS PRO 230V 0.8 bar Submersible Water Pump, 216L/min