LENOVO LENOVO ESSENTIAL FHD WEBCAM USB 2.0 2.1 MP 30 fps Webcam, 1920 x 1080 pixel
- RS-stocknr.:
- 288-4181
- Artikelnummer Distrelec:
- 302-38-023
- Fabrikantnummer:
- 4XC1B34802
- Fabrikant:
- LENOVO
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 288-4181
- Artikelnummer Distrelec:
- 302-38-023
- Fabrikantnummer:
- 4XC1B34802
- Fabrikant:
- LENOVO
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
| Merk | LENOVO | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Model Number | LENOVO ESSENTIAL FHD WEBCAM | |
| Product Type | Webcam | |
| Connection Type | USB 2.0 | |
| Effective Pixels | 2.1MP | |
| Frame Rate | 30fps | |
| Alles selecteren | ||
|---|---|---|
Merk LENOVO | ||
Maximum Resolution 1920 x 1080 pixel | ||
Model Number LENOVO ESSENTIAL FHD WEBCAM | ||
Product Type Webcam | ||
Connection Type USB 2.0 | ||
Effective Pixels 2.1MP | ||
Frame Rate 30fps | ||
- Land van herkomst:
- CN
The Lenovo Essential FHD Webcam is designed to provide you with crystal-clear full HD video calls and stereo audio, making long-distance video calls feel as clear as if you were in the same room. With a wide-angle 95° lens, 4X digital zoom, and dual built-in mics, this webcam offers easy plug-and-play setup with no drivers necessary. You can mount it virtually anywhere thanks to its 1.8m cable, tripod support, and flexible mounting mechanism, allowing you to adjust the angle and rotation to fit any setup without any hassle.
Full HD 1080P video quality for high-resolution video calls
Stereo audio with dual built-in mics for clear sound from all directions
Wide-angle 95° lens and 4X digital zoom for setting the scene perfectly
Plug-and-play setup with USB 2.0 compatibility for Windows and Mac devices
Flexible mounting options with tripod support and 360° rotation
Compatibility with Windows 7, 8, 10, Mac OS X 10.14 or higher, and Ubuntu 20.04
Certifications including CE, FCC, ICES, CB
KCC, BSMI, VCCI, UKR, SASO, EAC, and NOM approved
Gerelateerde Links
- LENOVO MC60 Cable 2.07 MP 30 fps Monitor, 1920 x 1080 pixels
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech USB 2.0 15 MP 30 fps Webcam, 1920 x 1080 pixel
- Lindy Electronics USB 2.0 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Hama C400 USB 2.0 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BL USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-GR USB 2 MP 30 fps Webcam, 1920 x 1080 pixel