Kern DE 60K5A Platform Weighing Scale, 60kg Weight Capacity
- RS-stocknr.:
- 153-3270
- Artikelnummer Distrelec:
- 303-81-322
- Fabrikantnummer:
- DE 60K5A
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 256,94
(excl. BTW)
€ 310,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 256,94 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 153-3427
Per stuk
€ 329,94
(excl. BTW)
€ 399,23
(incl. BTW)
- RS-stocknr.:
- 153-3270
- Artikelnummer Distrelec:
- 303-81-322
- Fabrikantnummer:
- DE 60K5A
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 100 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weighing Modes | kg, oz, g, lb, dwt, ozt, tl | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 75mm | |
| Weigh Pan Width | 308mm | |
| Weigh Pan Length | 318mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 5kg | |
| Standards/Approvals | No | |
| Model Number | DE 60K5A | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 100 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C, 3-Pin (Global) | ||
Weighing Modes kg, oz, g, lb, dwt, ozt, tl | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 75mm | ||
Weigh Pan Width 308mm | ||
Weigh Pan Length 318mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 5kg | ||
Standards/Approvals No | ||
Model Number DE 60K5A | ||
- Land van herkomst:
- CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Gerelateerde Links
- Kern DE 60K5A Platform Weighing Scale RSCAL
- Kern DE 60K1D Platform Weighing Scale, 60kg Weight Capacity
- Kern DE 60K1DL Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
- Kern DE 60K1DL Platform Weighing Scale RSCAL
- Kern DE 60K1D Platform Weighing Scale RSCAL
- Kern IFS 60K0.5DL Platform Weighing Scale, 60kg Weight Capacity
- Kern IFB 60K10DLM Platform Weighing Scale, 60kg Weight Capacity