RS PRO Precision Balance Weighing Scale, 5kg Weight Capacity, RSCAL

Subtotaal (1 eenheid)*

€ 103,08

(excl. BTW)

€ 124,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 88 stuk(s) vanaf 13 juli 2026
  • Plus verzending 210 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 103,08

*prijsindicatie

RS-stocknr.:
202-8744
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Weighing Scale

Weighing Capacity

5kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

No

Display Type

LCD

Weighing Modes

oz, ml, Ib, fl, g

Weigh Pan Length

150mm

Weigh Pan Width

147mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, RoHS, FCC

Net Weight

345g

Calibrated

RSCAL

Land van herkomst:
CN

RS PRO Portable Weighing Scales


Introducing the range of RS PRO Portable Weighing Scales, ideal for quick and convenient weighing. These high precision scales offer 5 different weighing units, making this a versatile and flexible measurement device to have, while the lightweight design of it makes it easily portable to any surface required. The stainless steel and ABS housing of the weighing scales make it robust and durable, suitable for most environments like laboratories, schools and more.

Features and Benefits:


  • These RS PRO digital weighing scales are high quality and professional scales made from stainless steel and ABS for optimum durability

  • They are designed for precision weighing tasks and are lightweight and portable with a simple and easy to use operation, saving on time and effort

  • It offers several key functions like overload indication, low battery alarm, automatic zero and automatic switch-off

  • The built-in digital LCD screen clearly and quickly displays the weight of the item being weighed and is easy-to-read

  • Weighing units: g, lb, ml, fl, oz

  • Powered by 3 x AAA batteries (not supplied)

  • Available in weighing capacities of 3 kg, 5 kg and 10 kg

  • Applications:


    Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as it’s within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:

  • Schools or universities

  • Laboratories or research facilities

  • Shops

  • At home

  • Manufacturing and industrial environments like factories, warehouses and more

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.