The Kern Industrial scale IOC 100K-3, Weighing range 60 kg, 150 kg, Readout 2 g, 5 g has a large number of data interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data interface RS-232, other interfaces on request.
Industry 4.0 Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell Protection against dust and water splashes IP65 Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)