3M Natural Lens for use with 3M Speedglas Heavy Duty Welding Helmet G5-01
- RS-stocknr.:
- 224-9931
- Fabrikantnummer:
- 7100185841
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 241,51
(excl. BTW)
€ 292,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 241,51 |
*prijsindicatie
- RS-stocknr.:
- 224-9931
- Fabrikantnummer:
- 7100185841
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Task Light | |
| For Use With | 3M Speedglas Heavy Duty Welding Helmet G5-01 | |
| Lens Colour | Natural | |
| Lens Shade | 3, 5, 8 to 14, 8 to 13 | |
| Standards/Approvals | 3M Versaflo Supplied Air Regulators V-100E, Welding helmet EN175:B, 3M Adflo Powered Air Respirator EN12941 (TH3) / NPF 500, Visor plate EN166:B, V-200E, Protection plates EN166:B, Welding filter EN379, V-500E EN14594 (3B) / NPF 200 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Task Light | ||
For Use With 3M Speedglas Heavy Duty Welding Helmet G5-01 | ||
Lens Colour Natural | ||
Lens Shade 3, 5, 8 to 14, 8 to 13 | ||
Standards/Approvals 3M Versaflo Supplied Air Regulators V-100E, Welding helmet EN175:B, 3M Adflo Powered Air Respirator EN12941 (TH3) / NPF 500, Visor plate EN166:B, V-200E, Protection plates EN166:B, Welding filter EN379, V-500E EN14594 (3B) / NPF 200 | ||
3M Speedglas Task Light
The 3M Speedglas task light is a accessory for 3M Speedglas heavy duty welding helmet G5-01. It is used to illuminate work piece or to help light up dark working environments. This is including light, protection plate, cable/mounting parts and long cable.
Features and Benefits
• Accessory task light for 3M™ Speedglas™ Heavy Duty Welding Helmet G5-01
• Used to illuminate work piece or to help light up dark working environments
• Contains many servicable parts
• May reduce the battery run time of the 3M™ Adflo™ Powered Air Respirator
Applications
Can safely be used with appropriate welding masks for most welding applications.
It contains many serviceable parts
Other Speedglas G5 Accessories
• 206-5730 is a Task Light for G5-01 Welding Helmet
• 206-5742 is a Visor Plate for G5-01 Welding Helmet
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
Gerelateerde Links
- 3M Speedglas G5-01 Black Replacement Lens for use with Welding Helmet G5-01
- 3M for use with 3M Speedglas Welding Helmet G5-01
- 3M Speedglas G5 Flip-Up Welding Helmet Adjustable Headband, 73 x 109mm Lens
- 3M Speedglas Headband for use with Welding Helmet G5-01
- 3M Visor Plate for use with 3M Speedglas Welding Helmet G5-01
- 3M Speedglas G5-02 Flip-Up Welding Helmet Adjustable Headband, 150 x 76mm Lens
- 3M Speedglas G5-01 Flip Up Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-01 Flip-Up Helmet 73 x 109mm Lens