3M 3M G5-03Pro Welding Helmet Auto Darkening Lens Adjustable Headband

Subtotaal (1 eenheid)*

€ 737,14

(excl. BTW)

€ 891,94

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 23 november 2026
  • Plus verzending 6 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 737,14

*prijsindicatie

RS-stocknr.:
271-374
Fabrikantnummer:
7100318470
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Welding Helmet

Product Type

Welding Mask

Series

3M G5-03Pro

Auto Darkening Lens

Yes

Adjustable Headband

Yes

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
PL

3M Speedglas Series Welding Mask, 71mm Lens size, Auto Darkening Lens Type - 7100318470


This welding mask is a professional-grade welding helmet tailored for optimal safety and comfort. Featuring an auto-darkening welding filter, it provides protection against harmful sparks and UV/IR radiation. The adjustable headband ensures a secure fit for varying head sizes, making it suitable for extended wear during demanding tasks.

Features & Benefits


• Auto-darkening filter reduces eye strain during welding

• Adjustable headband offers a customised fit for comfort

• Robust design withstands tough working environments

• High-performance lens ensures clear visibility while welding

• Compatible with additional protective accessories for enhanced safety

• Lightweight design promotes ease of use over long periods

Applications


• Ideal for MMA, MIG/MAG, and TIG welding processes

• Utilised in cutting and grinding operations

• Compatible with 3M safety helmets for integrated protection

• Suitable for tasks involving exposure to airborne contaminants

What kind of protective features does this welding helmet offer?


It is designed to protect the eyes and face from sparks, spatter, and harmful radiation during various welding processes. Its auto-darkening filter adjusts automatically to changing light conditions, ensuring optimal visibility and safety.

How does the adjustable headband enhance comfort during use?


The headband can be customised to fit a range of head sizes, which helps maintain stability and comfort throughout extended periods of wear. This feature is particularly beneficial in demanding work environments.

What welding processes is this helmet specifically designed for?


It supports multiple welding techniques, including MMA, MIG/MAG, and TIG welding, making it a versatile choice for professionals in various fields, including electrical and mechanical industries.

Can this welding mask be used in conjunction with other protective gear?


Yes, it is compatible with selected 3M safety helmets, enhancing overall safety when combined with additional protective equipment. This integration allows for comprehensive protection against various hazards.

What materials is the welding helmet constructed from?


The helmet components are made from durable materials such as PPA and PC, ensuring robust protection while remaining lightweight for user comfort. The face seal is crafted from a 50/50% Co/Polyester blend for effective performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.