3M Speedglas 9100 2 x CR2032 (Lithium 3 Volt) Welding Helmet, Shade 5, Shade 8, Shade 9 to 13 Adjustable Headband

Subtotaal (1 eenheid)*

€ 163,49

(excl. BTW)

€ 197,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 1 stuk(s), klaar voor verzending
Aantal stuks
Per stuk
1 +€ 163,49

*prijsindicatie

RS-stocknr.:
223-7927
Fabrikantnummer:
58 26 00
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Welding Helmet

Battery Type

2 x CR2032 (Lithium 3 Volt)

Lens Shade

Shade 5, Shade 8, Shade 9 to 13

Product Type

Welding Helmet

Series

Speedglas 9100

Auto Darkening Lens

No

Adjustable Headband

Yes

Material

Changeover

Viewing Width

107mm

Standards/Approvals

EN 166:2001, EN 379:2003, EN 61000-6-2:2001, EN 379, EN 166, EN 169:2002, EN 61000-6-3:2001

Vrijgesteld

3M Speedglas 9100 Series Welding Helmet, PA, Adjustable Headband Type - 58 26 00


This welding helmet is designed for professionals in demanding industries such as automation, electronics, and mechanical engineering. Made from durable PA material, this lightweight helmet provides essential protection for your face and eyes during welding tasks. Its adjustable headband ensures a comfortable fit, allowing for extended wear without discomfort. This helmet is particularly well-suited for those seeking reliable welding safety gear in various work environments.

Features & Benefits


• Lightweight design reduces fatigue during prolonged use

• Designed for a secure fit, enhancing welding safety

• Non-auto darkening feature allows for manual control

• Ideal for professional use in various industrial settings

Applications


• Used for demanding welding projects in automation fields

• Suitable for electrical and mechanical engineering tasks

• Ideal for workshops requiring rigorous welding procedures

• Used with various welding techniques in professional environments

How does the material of this helmet contribute to safety?


The PA material provides significant durability, protecting against impacts and heat while ensuring lightweight comfort for the user.

What features enhance the usability of this welding helmet during long sessions?


The adjustable headband allows for a personalised fit, reducing discomfort and allowing for extended use without pressure points.

Why is the non-auto darkening feature beneficial for certain applications?


This feature provides users with complete control over visibility, allowing adjustments based on specific lighting conditions and preferences during tasks.

Can this helmet accommodate different head sizes comfortably?


Yes, the adjustable headband allows users to modify the fit to suit a variety of head sizes securely, enhancing overall comfort and safety.

Why choose 3M?


3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.