StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- RS-stocknr.:
- 138-5580
- Artikelnummer Distrelec:
- 302-14-293
- Fabrikantnummer:
- USBBT1EDR2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 23,26
(excl. BTW)
€ 28,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,26 |
*prijsindicatie
- RS-stocknr.:
- 138-5580
- Artikelnummer Distrelec:
- 302-14-293
- Fabrikantnummer:
- USBBT1EDR2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Bluetooth Adapter | |
| Supported Frequency Bands | 2.48GHz | |
| Sub Type | Bluetooth | |
| Interface Type | USB 2.0 | |
| Bluetooth Version | 2.1 | |
| Speed Class Rating | Class 1 | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | EDR | |
| Range | 100 m | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Bluetooth Adapter | ||
Supported Frequency Bands 2.48GHz | ||
Sub Type Bluetooth | ||
Interface Type USB 2.0 | ||
Bluetooth Version 2.1 | ||
Speed Class Rating Class 1 | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals EDR | ||
Range 100 m | ||
USBBT1EDR2 Bluetooth Adapter
The USBBT1EDR2 USB to Class 1 Bluetooth Adapter with EDR is a micro-sized adapter that adds Bluetooth capabilities to a computer through an available USB port. This makes it possible to connect to devices wirelessly, at ranges up to 100m (328ft), with minimal power consumption.
The USB-Bluetooth Adapter supports the Bluetooth v2.1 specification, along with Enhanced Data Rate (EDR), for transfer rates up to 3 Mbps. The adapter uses a small form factor design that makes it conveniently portable and unobtrusive, when connected to a computer. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Bluetooth v2.1 + EDR compliant
• Class 1 device with 100m (328ft) effective range
• Ultra-compact form factor
• Support for Enhanced Data Rate with data transfer rates up to 3 Mbps
• Power/Standby LED indicator
• Bluetooth v2.1 + EDR compliant with transfer rates up to 3 Mbps and backward compatible with older Bluetooth devices
• Class 1 transceiver offers an extended range of up to 100m (328ft) for many commercial/industrial applications
• Ultra-compact form factor for easy portability and unobtrusive installation in almost any scenario
Applications
• Connect Bluetooth peripherals such as keyboard/mouse or smart phones to your computer system
• Reduce cable clutter by using wireless Bluetooth devices (such as keyboard/mouse) instead of traditional wired devices
• Connect peripherals wirelessly to a computer in a remote/secure location
• Connect peripherals in an industrial settings where the computer can be kept away from the work areas
Whats in the package?
• USB to Bluetooth Adapter
• Driver CD
• Instruction Manual
FAQs
What is a Bluetooth class and what is a Bluetooth profile?
Bluetooth classes define a Bluetooth devices maximum power output; the higher a devices output power, the longer the maximum range. Bluetooth profiles are additional protocols that that more clearly define the Bluetooth standard for very specific uses. Profiles define exactly how Bluetooth technology is used in specific situations.
Bluetooth Connectivity
Bluetooth is a short-range wireless technology that connects PCs, mobile phones and other devices so that data can be shared between them. All data transferred via Bluetooth is secured using 128bit key encryption, guaranteeing confidentiality. Roaming Network Access. Wandering around the office with your laptop is no longer a problem, take it into meetings safe in the knowledge that you can access any files that you need on the network and receive or send emails without a second thought. Pick up and send e-mails, access the web and print documents when out on the road. Next time you are visiting a client and realise you have forgotten to print out a quote, no need to worry, simply send the file to their Bluetooth enabled printer and seconds later they have their document.
Wireless Data Synchronisation
Connect your desktop, laptop, Pocket PC and mobile phone wirelessly to synchronise e-mail, calendar, address list etc.. Type and send SMS messages directly from your laptop. All the models are Bluetooth 1.1 with integral antennae.
Gerelateerde Links
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- StarTech.com Bluetooth Dongle Bluetooth Class 2 5.0
- StarTech.com USB Adapter Bluetooth Adapter
- StarTech.com USB Bluetooth Adapter, 2Mbps Data Rate
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- StarTech.com USB Network Adapter USB 2.0 1.8 m Black
- Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0