Linx ANT-LTE-VDP-2000-SMA Square WiFi Antenna with SMA Connector
- RS-stocknr.:
- 202-5895
- Fabrikantnummer:
- ANT-LTE-VDP-2000-SMA
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 1.529,60
(excl. BTW)
€ 1.850,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 900 stuk(s) vanaf 14 september 2026
- Plus verzending 500 stuk(s) vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 100 | € 15,296 | € 1.529,60 |
| 200 - 200 | € 14,807 | € 1.480,70 |
| 300 - 400 | € 14,409 | € 1.440,90 |
| 500 + | € 14,027 | € 1.402,70 |
*prijsindicatie
- RS-stocknr.:
- 202-5895
- Fabrikantnummer:
- ANT-LTE-VDP-2000-SMA
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Adhesive | |
| Connector Type | SMA | |
| Minimum Frequency | 2.5GHz | |
| Gain | 4.6dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Cable Length | 2m | |
| Maximum Frequency | 2.7GHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | No | |
| Series | VDP | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Square | ||
Antenna Mount Type Adhesive | ||
Connector Type SMA | ||
Minimum Frequency 2.5GHz | ||
Gain 4.6dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Cable Length 2m | ||
Maximum Frequency 2.7GHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals No | ||
Series VDP | ||
- Land van herkomst:
- TW
The Linx VDP series antenna is a highly versatile antenna, offering high performance in a wide range of application as well as an industrial ruggedness at a commercial price point. These durable, low profile, IP67, UV, and extended temperature rated robust antennas mount to non-conductive surfaces. It used SMA connector.
It has low loss cable for better RF performance at higher frequency band
It is fully weatherized
Gerelateerde Links
- Linx Square WiFi Antenna with SMA Connector
- Linx ANT-LTE-WS-SMA Whip WiFi Antenna with SMA Connector
- Linx ANT-B14-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 4G (LTE)
- Linx Whip WiFi Antenna with SMA Connector
- Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-868-WRT-SMA Dome WiFi Antenna with SMA Connector, WiFi
- Linx ANT-W63WS2-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi