RS PRO 24 mm Bright Zinc Stainless Steel Wingnut, M5
- RS-stocknr.:
- 521-866
- Artikelnummer Distrelec:
- 304-17-556
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 11,39
(excl. BTW)
€ 13,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 68 stuk(s) klaar voor verzending
- 360 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 11,39 | € 0,228 |
*prijsindicatie
- RS-stocknr.:
- 521-866
- Artikelnummer Distrelec:
- 304-17-556
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Wingnut | |
| Thread | M5 | |
| Wing Length | 24mm | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | UNI 5448 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Wingnut | ||
Thread M5 | ||
Wing Length 24mm | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Standards/Approvals UNI 5448 | ||
RS PRO Bright Zinc Plated BZP Steel Wingnuts
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is bright zinc plated, the fastener has some resistance to corrosion, for long life and durability.
Features and Benefits
• Dependable wing nuts;• Bright zinc plated;• Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
• Carpentry
• Machine tools such as presses and clamps
• DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Gerelateerde Links
- RS PRO 24 mm Bright Zinc Stainless Steel Wingnut, M5
- RS PRO Bright Zinc Stainless Steel Wingnut, M10
- RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M3
- RS PRO 48.8 mm Bright Zinc Stainless Steel Wingnut, M12
- RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M4
- RS PRO 36 mm Bright Zinc Stainless Steel Wingnut, M8
- RS PRO 30 mm Bright Zinc Stainless Steel Wingnut, M6
- RS PRO 48 mm Bright Zinc Stainless Steel Wingnut, M12