Subtotaal (1 doos van 25 eenheden)*
€ 26,51
(excl. BTW)
€ 32,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 126 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 26,51 | € 1,06 |
*prijsindicatie
- RS-stocknr.:
- 568-124
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Wipe Type | Dust | |
| Product Type | Wipe | |
| Application | Dust Removal, General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 610 x 305 mm | |
| Colour | Orange | |
| Quantity Per Package | 25Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Wipe Type Dust | ||
Product Type Wipe | ||
Application Dust Removal, General Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 610 x 305 mm | ||
Colour Orange | ||
Quantity Per Package 25Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- NL
RS PRO Dry Dust Wipes for Dust Cleaning Use, Box of 25
These dust retaining wipes from the RS PRO range are the perfect tool for removing dust, toner powders and other fine particles from delicate devices such as photocopiers, scanners and projectors.
The cloth material in these wipes has been specifically designed to collect and contain the dust or powder substances within its fibres, preventing them from dropping out. This means particles won't scatter at the last moment as you try to wipe them from a delicate surface, even when you're cleaning up very fine substances.
The threaded pockets inside the wipes have room to hold large amounts of powder and dust, so you'll get extended use out of each one. This box contains 25 wipes, providing you with enough for numerous jobs. Use these wipes dry to get the best results.
Features and Benefits
• Suitable for dust cleaning applications
• Orange in colour
• Pack of 25 wipes
• Box package type
• Suitable for repeat use
• Dry wipes
• Dust wipe type
• Wiper size of 610 x 305 mm
Gerelateerde Links
- KIMTECH 7644 Dry Multi-Purpose 305 x 425 mm 160 Per Pack
- Chicopee I-Tack Plus Dry Dust 430 x 310 mm 25 Per Pack
- EcoTech Surfex Dry Industrial 25 x 36 cm 200 Per Pack
- Saul D Harrison Wipes Dry Surface, Box of 500 Per Pack
- Saul D Harrison Wipes Dry Multi-Purpose, Box of 50 Per Pack
- SAM Dry Multi-Purpose 38x30cm 90 Per Pack
- RS PRO Dry Industrial 300 x 380 mm 280 Per Pack
- RS PRO Dry Screen 200 x 200 mm 100 Per Pack