- RS-stocknr.:
- 821-5944
- Fabrikantnummer:
- 43914-1103
- Fabrikant:
- Molex
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 4,86
(excl. BTW)
€ 5,88
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 4,86 |
50 - 99 | € 4,49 |
100 - 499 | € 4,17 |
500 - 999 | € 3,90 |
1000 + | € 3,65 |
- RS-stocknr.:
- 821-5944
- Fabrikantnummer:
- 43914-1103
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Molex Mini-Fit Sr. Cable Receptacle Housings
Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
Features and benefits
• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
Applications
The Mini-Ft Sr. series is suited for high power, high current applications such as:
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
Molex Minifit Sr.™ Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 10mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit Sr |
For Use With | 42815 Female Terminal, 43980 TPA Clip |
Body Orientation | Straight |
Length | 65.7mm |
Width | 34.4mm |
Housing Material | PET |
- RS-stocknr.:
- 821-5944
- Fabrikantnummer:
- 43914-1103
- Fabrikant:
- Molex