- RS-stocknr.:
- 918-2707
- Fabrikantnummer:
- PHDR-18VS
- Fabrikant:
- JST
200 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
680 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 10)
€ 0,304
(excl. BTW)
€ 0,368
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,304 | € 3,04 |
50 - 90 | € 0,234 | € 2,34 |
100 - 490 | € 0,208 | € 2,08 |
500 - 1990 | € 0,18 | € 1,80 |
2000 + | € 0,164 | € 1,64 |
*prijsindicatie |
- RS-stocknr.:
- 918-2707
- Fabrikantnummer:
- PHDR-18VS
- Fabrikant:
- JST
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
JST PHD Series 2.0mm Crimp Receptacle Housings
PHD series 2.0 mm wire to board crimp receptacle housings with a double row contact configuration. These PHD 2.00 mm crimp connectors have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
The crimp contacts for these PHD crimp housings need to be purchased separately, see stock numbers 688-1381 and 688-1385 typically.
The crimp contacts for these PHD crimp housings need to be purchased separately, see stock numbers 688-1381 and 688-1385 typically.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | PHD |
For Use With | PHD Connector |
Body Orientation | Straight |
Length | 19.9mm |
Width | 7.3mm |
Housing Material | PA |