RS PRO Stainless Steel 3mm Diameter Wire Rope Clamp
- RS-stocknr.:
- 183-5891
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,58
(excl. BTW)
€ 9,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 174 stuk(s) vanaf 08 december 2025
- Plus verzending 657 stuk(s) vanaf 08 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,58 |
*prijsindicatie
- RS-stocknr.:
- 183-5891
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Specification | DIN 741 | |
| Wire Rope Diameter | 3mm | |
| Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Specification DIN 741 | ||
Wire Rope Diameter 3mm | ||
Material Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Stainless Steel Wire Rope Clamp, DIN 741
This RS PRO wire rope clamp is used to safely form a load-bearing eye at the end of a wire rope or cable. It's made from high-quality stainless steel and suits wire rope with a diameter of 3 mm.
The clamp's stainless-steel construction also makes it highly resistant to corrosion and weathering as well as the abrasive forces of wire. As a unit, it consists of a U-bolt and saddle secured by two nuts. The component meets the German Institute for Standardisations safety requirements for wire rope grips for grip terminations.
Wire rope clamps are frequently used in industrial lifting processes due to their robust and durable nature. They're available from RS PRO in both steel and stainless steel and you can find them in a broad range of sizes suited to different rope diameters.
The clamp's stainless-steel construction also makes it highly resistant to corrosion and weathering as well as the abrasive forces of wire. As a unit, it consists of a U-bolt and saddle secured by two nuts. The component meets the German Institute for Standardisations safety requirements for wire rope grips for grip terminations.
Wire rope clamps are frequently used in industrial lifting processes due to their robust and durable nature. They're available from RS PRO in both steel and stainless steel and you can find them in a broad range of sizes suited to different rope diameters.
Features and Benefits
• Stainless-steel wire rope clamp
• To be used with 3 mm diameter wire rope
• Resistant to corrosion and weathering
• Can withstand abrasive wire forces
• Suitable for industrial lifting applications
• Meets DIN 741 (Deutsches Institut für Normung, or the German Institute of Standardisation) specifications
• To be used with 3 mm diameter wire rope
• Resistant to corrosion and weathering
• Can withstand abrasive wire forces
• Suitable for industrial lifting applications
• Meets DIN 741 (Deutsches Institut für Normung, or the German Institute of Standardisation) specifications
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
This is not for lifting applications.
Gerelateerde Links
- RS PRO Steel 3mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 5mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 6mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 10mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel Thimble For Use With 3mm Diameter Wire Rope
- RS PRO Steel 8mm Diameter Wire Rope Clamp
- RS PRO Steel 6.5mm Diameter Wire Rope Clamp
- RS PRO Steel 13mm Diameter Wire Rope Clamp