RS PRO Steel 3mm Diameter Wire Rope Clamp
- RS-stocknr.:
- 491-5388
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 6 eenheden)*
€ 8,39
(excl. BTW)
€ 10,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 91 stuk(s) vanaf 08 december 2025
- Plus verzending 346 stuk(s) vanaf 08 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 8,39 | € 1,398 |
*prijsindicatie
- RS-stocknr.:
- 491-5388
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Specification | DIN 1142 | |
| Wire Rope Diameter | 3mm | |
| Material | Steel | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Specification DIN 1142 | ||
Wire Rope Diameter 3mm | ||
Material Steel | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Steel Wire Rope Clamp, DIN 1142
This RS PRO steel wire rope clamp consists of a U-shaped bolt and a saddle secured by two nuts. It's used to clamp the loose end of a wire rope and loop it back to form an eye so that two wire rope ends can be joined together safely.
The rope clamp is made with zinc-plated steel, which has been treated with a galvanised coating finish. The zinc-plating and the galvanisation process protect the rope clamp from atmospheric conditions and corrosive agents. The galvanised coating has an adhesive strength of up to seven times that of organic paint coatings.
As an RS PRO quality product, this rope clamp has been tested for safety. It meets the European standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips on steel wire ropes. It's designed for fencing applications and isn't suitable for lifting.
The rope clamp is made with zinc-plated steel, which has been treated with a galvanised coating finish. The zinc-plating and the galvanisation process protect the rope clamp from atmospheric conditions and corrosive agents. The galvanised coating has an adhesive strength of up to seven times that of organic paint coatings.
As an RS PRO quality product, this rope clamp has been tested for safety. It meets the European standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips on steel wire ropes. It's designed for fencing applications and isn't suitable for lifting.
Features and Benefits
• Diameter of 3 mm
• Made from steel
• Zinc-plated wire
• Galvanised coating finish
• Complies with DIN 1142 safety specifications
• Meets EU standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips
• Do NOT alternate in position on the rope
• Do NOT use to join two lengths of rope unless via two eyes
• Made from steel
• Zinc-plated wire
• Galvanised coating finish
• Complies with DIN 1142 safety specifications
• Meets EU standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips
• Do NOT alternate in position on the rope
• Do NOT use to join two lengths of rope unless via two eyes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
This is not for lifting applications.
Gerelateerde Links
- RS PRO Stainless Steel 3mm Diameter Wire Rope Clamp
- RS PRO Steel 8mm Diameter Wire Rope Clamp
- RS PRO Steel 6.5mm Diameter Wire Rope Clamp
- RS PRO Steel 13mm Diameter Wire Rope Clamp
- RS PRO Steel 10mm Diameter Wire Rope Clamp
- RS PRO Steel 5mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 5mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 6mm Diameter Wire Rope Clamp