Jokari Cable Bracket Cable Stripper for use with Cable Knife
- RS-stocknr.:
- 179-2303
- Fabrikantnummer:
- 79016
- Fabrikant:
- Jokari
Subtotaal (1 eenheid)*
€ 25,23
(excl. BTW)
€ 30,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,23 |
*prijsindicatie
- RS-stocknr.:
- 179-2303
- Fabrikantnummer:
- 79016
- Fabrikant:
- Jokari
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
| Merk | Jokari | |
| Product Type | Cable Stripper | |
| Accessory Type | Cable Bracket | |
| For Use With | Cable Knife | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Jokari | ||
Product Type Cable Stripper | ||
Accessory Type Cable Bracket | ||
For Use With Cable Knife | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Jokari Cable Bracket
The Jokari bracket is one of the attachments for the cable knife system. This bracket is meant to be used for stripping the cables having a size in the range of 4mm to 16mm. This bracket system forms a complete one for all tool' which is compatible with the most common cables from 4mm to 70mm. It has an easy bracket change option with just one click. To change the bracket, simply release a clip in the push opening and slide it out. Swapping to a new bracket will allow you to strip any cable within the above mentioned range.
Features and Benefits
• Corrosion resistant
• Easy fitting into the knife
• Easy to use
• Faster than conventional knives and cutters
• High precision
• Long lasting durable blades
• Reduces the amount of cable wastage
• Sharper than the conventional blades
• Simple sliding switch to change the cutting dimensions
Applications
• Electrical networks
• Telecommunication networks
Gerelateerde Links
- Jokari Cable Bracket Cable Stripper for use with Cable Knife
- Jokari Cable Stripper for use with Cable Knife
- Jokari Blade Cable Stripper for use with Cable Knife
- Jokari Blade Cable Stripper Blade for use with All Origial JOKARI Cable Knives
- Jokari Locator Box Locator for use with Cable Stripper
- Phoenix Contact Cable Stripper Blade Spare Knife for use with WIREFOX 4
- Jokari 101 Series PVC Wire Cable Knife 132mm Overall
- Jokari 102 Series PVC Wire Cable Knife 132mm Overall