Weidmüller Coaxial Insulated Wire Stripper, Cable Diameters Smaller than 3.5 mm
- RS-stocknr.:
- 739-578
- Fabrikantnummer:
- 9021900000
- Fabrikant:
- Weidmüller
Ontvang bulkkorting
Voeg 10 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,62
(excl. BTW)
€ 34,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 55 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 28,62 | - |
| 10 - 24 | € 27,50 | 3% |
| 25 - 49 | € 25,36 | 11% |
| 50 - 99 | € 24,22 | 15% |
| 100 + | € 23,09 | 19% |
*prijsindicatie
- RS-stocknr.:
- 739-578
- Fabrikantnummer:
- 9021900000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | Cable Diameters Smaller than 3.5 mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Coaxial | |
| Handle Type | Insulated | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range Cable Diameters Smaller than 3.5 mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Coaxial | ||
Handle Type Insulated | ||
Vrijgesteld
- Land van herkomst:
- DE


Weidmuller Wire Stripper, Coaxial Cable - 9021900000
This wire stripper from Weidmuller is a versatile tool designed for professionals working in different industries. With a focus on precision and efficiency, this tool makes cable insulation removal and wire cutting effortless. The ergonomic design ensures ease of use, even for delicate tasks.
Features & Benefits
• Precision wire stripping capabilities
• Suitable for coaxial cables
• Easy-to-use design for professionals
• Durable construction for long-lasting use
• Compact size for portability and convenience
Applications
• Stripping coaxial cables in telecommunications industry
• Removing insulation from wires in electrical installations
• Cutting wires to precise lengths in automotive industry
Can it handle different types of cables?
Yes, this wire stripper is versatile and can handle a variety of cables, including coaxial cables.
Will it provide precise wire cutting?
Yes, this tool is designed for precision wire stripping and cutting, making it ideal for professionals working in various industries.
Is it easy to use for beginners?
While this tool is designed for professionals, it is user-friendly and can be used by beginners with some practice.
Can it strip cables with different thicknesses?
Yes, this wire stripper is adjustable and can work with cables of varying thicknesses.
Gerelateerde Links
- Weidmüller Coaxial Insulated Wire Stripper, For Cable Diameters Smaller than 3.5 mm
- Weidmüller Coaxial Insulated Wire Stripper 9mm Overall
- Weidmüller Coaxial Insulated Wire Stripper 100mm Overall
- Weidmüller Coaxial Insulated Wire Stripper 100mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 0.08 → 10 mm²
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190mm Overall
- Facom 838 Series Coaxial Insulated Wire Stripper
- RS PRO Coaxial Insulated Wire Stripper, 3 → 9 mm