RND RND 550-KT-1 Series Cable Sleeve Tool
- RS-stocknr.:
- 283-4642
- Artikelnummer Distrelec:
- 300-75-389
- Fabrikantnummer:
- RND 550-KT-1
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-4642
- Artikelnummer Distrelec:
- 300-75-389
- Fabrikantnummer:
- RND 550-KT-1
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Cable Sleeve Tool | |
| Standards/Approvals | RoHS Conforms, REACH Regulation No SVHC | |
| Series | RND 550-KT-1 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Cable Sleeve Tool | ||
Standards/Approvals RoHS Conforms, REACH Regulation No SVHC | ||
Series RND 550-KT-1 | ||
- Land van herkomst:
- TW
RND Cable Grommet Mounting Tool
Introducing the RND Cable Mounting Tool, the perfect solution to effortlessly mount cable grommets. This tool has been specifically designed to deliver assembly with precision and ease, making it ideal for both professionals and enthusiasts and is perfect for cable management in complex wiring set ups, or managing simpler installations. This high-performance cable mounting tool ensures secure and reliable strain relief, protecting cables from wear and tear in a wide range of applications and environments.
Features and Benefits:
This RND Cable Grommet Mounting Tool simplifies the process of mounting cable grommets for easy installation, making it straightforward and hassle-free
The user-friendly and ergonomic design offers the user a comfortable grip, while reducing hand-fatigue even during extended use, achieving clean and professional installations with minimal effort
Made from high-quality materials, this tool has been designed to withstand the rigors of daily use, ensuring long lasting performance and reduces the need for frequent cable replacements due to incorrect installations, saving valuable time and money
Ideal for providing superior strain relief to prevent cable damage and extending the lifespan of wiring and is suitable for use with a wide range of cable grommet sizes making it perfect for use in a range of different applications and projects
Applications:
Cable grommets are protective rings, usually made from plastic, rubber or metal and have been specially designed to safeguard cables when they pass through surface holes in panels, walls or desks. These little grommets are crucial for preventing unnecessary damage to cables caused by sharp edges, help reduce wear and tear that could lead to short circuits or frayed cables and provide essential electrical insulation, preventing accidental contact with conductive surfaces. Cable grommets are perfect for professional use or with home projects, making them incredibly versatile. They are commonly found in office setups, electronics, and much more, helping effectively organise cables and wiring, reducing clutter and ultimately providing a level of protection for cables.
Gerelateerde Links
- RND RND 550 Cable Tie Tensioning Tool, 4.6 mm Capacity
- RND RND 550 Cable Tie Tensioning Tool, 7.9 mm Capacity
- RND RND 550 Cable Tie Tensioning Tool, 3.6 → 12 mm Capacity
- RND RND 550 RND 550-00531 Hand Crimp Tool for Off Set Plug
- RND RND 550 RND 550-00478 Hand Ratcheting Crimp Tool for Coaxial Connectors
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- Festo Black Cable Sleeve, ASI-KT Series