Ideal Industries T-Stripper Series Solid, Stranded Wire Stripper, 26 → 14 AWG
- RS-stocknr.:
- 285-7566
- Fabrikantnummer:
- 45-121
- Fabrikant:
- Ideal Industries
Subtotaal (1 eenheid)*
€ 30,58
(excl. BTW)
€ 37,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 23 november 2026
- Plus verzending 134 stuk(s) vanaf 23 november 2026
- Plus verzending 25 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,58 |
*prijsindicatie
- RS-stocknr.:
- 285-7566
- Fabrikantnummer:
- 45-121
- Fabrikant:
- Ideal Industries
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
| Merk | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 26 → 14 AWG | |
| Finish | Black Oxide | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | T-Stripper | |
| Cable Type | Solid, Stranded | |
| Alles selecteren | ||
|---|---|---|
Merk Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 26 → 14 AWG | ||
Finish Black Oxide | ||
Material Steel | ||
Standards/Approvals No | ||
Series T-Stripper | ||
Cable Type Solid, Stranded | ||
Vrijgesteld
- Land van herkomst:
- US
T®-Stripper Wire Strippers T®-6 14-24 AWG
T®-Strippers from IDEAL, a world-renowned leader in wire strippers, are proudly designed and made in the USA. Compact and lightweight, they are a reliable and efficient tool for any wiring task. Featuring precision ground, knife-type blades with easy to read laser-etched markings that accurately strip 14-24 AWG solid and 16-26 AWG stranded wire without nicking conductors. Their comfortable, straight handles are spring-loaded and have high-visibility, non-slip grips, perfect for all day use. A narrow plier nose facilitates twisting and holding wires in hard-to-reach places, and wire looping holes add extra functionality. T®-Strippers are built tough, with steel construction and corrosion-resistant, black oxide finish. Trust IDEAL® for professional wire stripping performance.
Precision stripping holes for accurate stripping of 14-24 AWG solid and 16-26 AWG stranded wire
Form-ground, knife-type blades strip without nicking conductor
Clearly visible, laser etched markings
Tough steel construction with corrosion-resistant, black oxide finish
Narrow plier nose for twisting and holding wires in hard-to-reach places
Straight handles with comfortable, non-slip grip
Spring-loaded automatic opening handles
Reliable and efficient tool for any wiring task
Proudly designed and made in the USA by IDEAL, a world-renowned leader in wire stripper
Gerelateerde Links
- Ideal Industries T-Stripper Series Solid 20 → 10 AWG
- Ideal Industries T-Stripper Series Solid 32 → 22 AWG
- Ideal Industries 45 Series Solid 10 → 20 AWG
- Ideal Industries Reflex Series Solid 0.5 → 4 mm²
- Ideal Industries Solid Insulated Wire Stripper 6mm Overall
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-235 Series Flat Wire Stripper, 18 → 10 AWG
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 → 14.3 mm