Jokari Not Found Series Round Insulated Wire Stripper, 0.2 → 4 mm², 124mm Overall
- RS-stocknr.:
- 724-3522
- Artikelnummer Distrelec:
- 180-22-855
- Fabrikantnummer:
- 30155
- Fabrikant:
- Jokari
Subtotaal (1 eenheid)*
€ 58,43
(excl. BTW)
€ 70,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending
- 41 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 60 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,43 |
*prijsindicatie
- RS-stocknr.:
- 724-3522
- Artikelnummer Distrelec:
- 180-22-855
- Fabrikantnummer:
- 30155
- Fabrikant:
- Jokari
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
| Merk | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 4 mm² | |
| Overall Length | 124mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | Not Found | |
| Cable Type | Round | |
| Handle Type | Insulated | |
| Alles selecteren | ||
|---|---|---|
Merk Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 4 mm² | ||
Overall Length 124mm | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series Not Found | ||
Cable Type Round | ||
Handle Type Insulated | ||
Vrijgesteld
- Land van herkomst:
- DE
Jokari Wire Stripper
The Jokari Secura 15 wire stripper has a stripping range between 0.2mm² and 4mm². This stripper has an overall length of 124mm. The body is made of polyamide (PA) material. It is used for stripping of sheathing round cable, stripping of flexible and solid conductors by longitudinal cut.
Warning
Never use a tool on or near live electrical circuits
Features and Benefits
Razor sharp pre-set stripping blades for fast, precise and damage-free stripping of round cables
Retractable trimming knife blade for convenience
Titanium nitride coated blades for increased durability
Secured grip by soft padding for non-slip grips
Locking mechanism prevents the unwanted opening of the tool
With integrated, multi-function, slide-out blade
Applications
Stripping inside cables
Certifications
TUV approved
GS approved
Gerelateerde Links
- Jokari Round Wire Stripper 40mm Overall
- Jokari PWS-PLUS Series Wire Stripper 200μm Overall
- Jokari 10280 Series Round Wire Stripper 170mm Overall
- Jokari 309 Series Flat Round Wire Stripper 15mm Overall
- Jokari 10270 Series Round Soft Grip Wire Stripper 132mm Overall
- Jokari Strands 0.2 → 6 mm²
- Jokari 30140 Series Flat Round Ergonomic 1.6 → 13 mm, 12.7mm Overall
- Jokari 20090 Series Round Ergonomic Dual Component Wire Stripper 16mm Overall